This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
1+ | $10.95 |
10+ | $10.29 |
25+ | $9.19 |
50+ | $8.39 |
100+ | $7.65 |
Specification | Value |
---|---|
Resistance (Ohm) | 50000 |
Power Rating | 2 W |
Tolerance | 10% |
Shaft Style | Round Slotted |
Shaft Length | 0.866 in. |
Termination Style | Solder, Panel Mount |
Taper | Linear |
Body Diameter | 26 mm |
Manufacturer Series | RV4NAY |
Voltage Rating | 500 V |
Ganging Number | 1 |
Number of Turns | 1 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 120°C |
Mounting | Panel Mount |
Shaft Diameter | 0.250 in., 6.35 mm |
Bushing Thread | 3/8" - 32 NEF |
Resistance | 50 KOhm |