24mm Industrial Potentiometer Linear Taper 500K Ohm 2W 10% 22mm Long Slotted Shaft

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Clearance

$10.95 ea

10% discount applied in cart

8 In Stock


  • Jameco Part no.: 2291271
  • Manufacturer: Clarostat/Honeywell
  • Manufacturer no.: RV4NAYSD504A
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $10.29
50+ $8.39
100+ $7.65

Request a Large Quantity Quote

24mm Industrial Potentiometer Linear Taper 500K Ohm 2W 10% 22mm Long Slotted Shaft

Specifications

  • Taper: Linear
  • Resistance: 500K Ohms (500,000)
  • Tolerance: ±10%
  • Power: 2 watts
  • Shaft Type: Round Slotted
  • Shaft Diameter: 0.245"
  • Shaft Length: 0.866" (22 mm)
  • Body Diameter:
  • Ganging Number: 1
  • Termination Style: Solder lugs, panel mount


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)500000
Power Rating2 W
Tolerance10%
Shaft StyleRound Slotted
Shaft Length0.875 in.
Termination StyleSolder, Panel Mount
TaperLinear
Body Diameter22 mm
Manufacturer SeriesRV4NAY
Voltage Rating500 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPanel Mount
Shaft Diameter0.250 in., 6.35 mm
Bushing Thread3/8" - 32 NEF
Resistance500 KOhm


Report a problem
Suggest a product