10k Ohm Linear Potentiometer 500mW Panel Mount

You may also like:
24N-10K-15R-R 24N-10K-15R-R
Jameco Valuepro
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
Alpha (Taiwan)
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
Alpha (Taiwan)
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
Alpha (Taiwan)
RV4NAYSD502A RV4NAYSD502A
NTE Electronics
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Alpha (Taiwan)
Clearance

$8.95 ea

10% discount applied in cart

145 In Stock


  • Jameco Part no.: 2286391
  • Manufacturer: Clarostat/Honeywell
  • Manufacturer no.: RV6NAYSD103A
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
100+ $6.95

Request a Large Quantity Quote

10k Ohm Linear Potentiometer 500mW Panel Mount

Features:

  • Resistance: 10kΩ
  • Number of Turns/Gangs: 1
  • Power Dissipation: 500mW
  • Tolerance:±10%
  • Termination Style: Solder Lug
  • Mounting Style: Panel Mount


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)10000
Power Rating0.50 W
Tolerance10%
Shaft StyleRound Slotted
Shaft Length0.510 in.
Termination StyleSolder, Panel Mount
TaperLinear
Body Diameter13 mm
Manufacturer SeriesRV6N
Voltage Rating350 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPanel Mount
Resistance10 KOhm


Report a problem
Suggest a product