Ring Terminal #6 Stud 16-22 AWG 17.5mm 5.5mm Tin

You may also like:
36152 36152
TE Connectivity
19073-0038 19073-0038
Molex
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco ValuePro
19164-0020 19164-0020
Molex

$0.17 ea

3,464 In Stock
More will be available on May. 26

Email [email protected] for Product Availability


  • Jameco Part no.: 103684
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: RVS1-3.7-R
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
10+ $0.17
100+ $0.13
500+ $0.12
1000+ $0.10

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Ring Terminal 16-22AWG 17.5mm 5.5mm Tin

Specifications

  • Color: Red
  • #6 Stud
  • Increments of 10

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeRing Tongue
    Stud Size6
    Wire Gauge (AWG)22-16
    GenderN/A
    InsulationVinyl
    ColorRed
    Width0.217 in.
    Length0.689 in.
    PlatingTin
    Body MaterialCopper


    Report a problem
    Suggest a product