72 Watt 12VDC 6A Regulated Switching Table Top Power Supply

You may also like:
2500.072 2500.072
0310.120 0310.120
GST90A12-P1M GST90A12-P1M
GS60A12-P1J GS60A12-P1J
GST60A12-P1J GST60A12-P1J
KPL-060F-VI KPL-060F-VI
GS40A12-P1M GS40A12-P1M
TR9CE1250LCP-Y TR9CE1250LCP-Y
Price Reduced

$13.95 ea

32 ship on Oct. 23


  • Jameco Part no.: 2230230
  • Manufacturer: Arndt
  • Manufacturer no.: RX-SP5012-6
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $13.95
10+ $12.49
50+ $10.95

Request a Large Quantity Quote

72 Watt 12VDC 6A Regulated Switching Table Top Power Supply

Features:

  • Manufacturer: Arndt
  • Model #: RX-SP-5012-6
  • Input Voltage: 100-240VAC @ 50-60Hz
  • Output Voltage: 12VDC @ 6A
  • Output Connector: 2.1mm x 5.5mm F2, center positive female barrel plug
  • DC Output Cord Length: 4 Foot
  • AC Input Cord Length: 4 Foot
  • Case Color: Black
  • Size: 4.7" L x 2.3" W x 1.4" H
  • Weight: 0.6 lbs.
  • Agency Approvals: CE/FCC


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)6
Maximum Output Power (W)72
AC Power CordINCLUDED
FamilyARNDT
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsCE/FCC
Length (inch)4.7
Width (inch)2.3
Height (inch)1.4
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)6 A


Report a problem
Suggest a product