433 MHz Receiver Module

You may also like:
TEPT5700 TEPT5700
Vishay
TEPT5600 TEPT5600
Vishay
LPT2023 LPT2023
Ligitek
UT1893-91-0125-R UT1893-91-0125-R
Jameco Valuepro
UT1893-45-0125-R UT1893-45-0125-R
Jameco Valuepro
BPW34 BPW34
OSRAM Opto Semiconductors

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2132365
  • Manufacturer: Velleman
  • Manufacturer no.: RX433N
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541406050
  • Web Exclusive
# of units Price
1+ $5.69
10+ $5.29

Request a Large Quantity Quote

433 MHz Receiver Module (900-6895)


Compact receiver module for the 433 MHz frequency band.

Features

  • No adjustments required
  • Stable output
  • Suitable for remote controls, telemetry, and more

Specifications

  • Range: 220yd in open air
  • Frequency: 433MHz
  • Modulation: ASK
  • Sensitivity: -106dBm
  • Power supply: 4.5-5.5V DC
  • Digital and linear output
  • Pin numbers:
      ·1: gnd
      ·2: digital output
      ·3: linear output
      ·4: Vcc
      ·5: Vcc
      ·6: gnd
      ·7: gnd
      ·8: antenna (11 3/4" - 13 3/4")



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product