Polymeric PTC Resettable Fuse 0.4 Ohms 60VDC

You may also like:
ERFRA160-60Z ERFRA160-60Z
ERFRA050-60Z ERFRA050-60Z
MF-R075 MF-R075
MF-R110 MF-R110
MF-R090 MF-R090
MF-R030 MF-R030
Clearance

$0.29 ea

10% discount applied in cart

113 ship on May. 10


  • Jameco Part no.: 2285287
  • Manufacturer: Littelfuse
  • Manufacturer no.: RXE075
  • HTS code: 8536100040
  • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19
250+ $0.15

Request a Large Quantity Quote

Polymeric PTC Resettable Fuse 0.4 Ohms 60VDC

Features:

  • Max Voltage: 60VDC
  • Hold Current: 0.75A
  • Trip Current: 1.5A
  • Initial Max Resistance: 0.4Ω


Report a problem
Suggest a product
Specification Value
Current Rating40 A
Voltage Rating60 VDC
IHOLD (A)3
ITRIP (A)7.5
Initial Resistance Ohms @ 23°C MIN0.25
Initial Resistance Ohms @ 23°C MAX0.40
Mounting FeatureThrough Hole
Terminal PlacementRadial
Number of Terminals2


Report a problem
Suggest a product