Polymeric Resettable Fuse PTC 72V 1100mA

You may also like:
ERFRA160-60Z ERFRA160-60Z
Excel Cell Electronics
ERFRA050-60Z ERFRA050-60Z
Excel Cell Electronics
MF-R075 MF-R075
Bourns
MF-R110 MF-R110
Bourns
MF-R090 MF-R090
Bourns
MF-R030 MF-R030
Bourns

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2280519">Substitute Products

  • Jameco Part no.: 2280519
  • Manufacturer: TYCO Power Systems
  • Manufacturer no.: RXE110-2
  • HTS code: 8536100040
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.35
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

Polymeric Resettable Fuse PTC 72V 1100mA

Features

  • Max Voltage: 72V
  • Maximum Current: 40A
  • Maximum Hold Current: 1.1A
  • Initial: Resistance: 150mΩ


Report a problem
Suggest a product
Specification Value
Current Rating40 A
Voltage Rating60 VDC
IHOLD (A)1.1
ITRIP (A)2.2
Initial Resistance Ohms @ 23°C MIN0.15
Initial Resistance Ohms @ 23°C MAX0.25
Mounting FeatureThrough Hole
Terminal PlacementRadial
Number of Terminals2


Report a problem
Suggest a product