Polymeric PTC Resettable Fuse 72V Ih Through Hole Radial 8mm Disc

You may also like:
ERFRA160-60Z ERFRA160-60Z
ERFRA050-60Z ERFRA050-60Z
MF-R075 MF-R075
RXE075 RXE075
MF-R110 MF-R110
MF-R090 MF-R090

$0.35 ea

817 ship on Jun. 23


  • Jameco Part no.: 866736
  • Manufacturer: Advanced Micro Devices
  • Manufacturer no.: RXEF020
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536100040
  • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.29
100+ $0.19
500+ $0.15

Request a Large Quantity Quote

Polymeric PTC Resettable Fuse 72V Ih Through Hole Radial 8mm Disc

Specifications

  • Series: PolySwitch®, RXEF
  • Type: Polymeric
  • Voltage - Max: 72 V
  • Operating Temperature: -40°C to 85°C
  • Mounting Type: Through Hole
  • Package: Radial, Disc
  • Size: 0.291" Dia x 0.118" T (7.4 mm x 3 mm)
  • Height - Seated (Max) : 0.461" (11.7 mm)
  • Lead Spacing: 0.199" (5.05 mm)
  • Approval Agency: CQC, CSA, TUV, UL
  • Current - Max: 40 A
  • Current - Hold (Ih) (Max): 200 mA
  • Current - Trip (It): 400 mA
  • Time to Trip: 2.2 s
  • Resistance - Initial (Ri) (Min): 1.83 Ohms
  • Resistance - Post Trip (R1) (Max): 4.4 Ohms


Report a problem
Suggest a product
Specification Value
Current Rating40 A
Voltage Rating72 VDC
IHOLD (A)0.2
ITRIP (A)0.4
Initial Resistance Ohms @ 23°C MIN1.83
Initial Resistance Ohms @ 23°C MAX4.4
Mounting FeatureThrough Hole
Terminal PlacementRadial
Number of Terminals2


Report a problem
Suggest a product