Miniature Relay for Signal Switching DPDT (2 Form C) 1A 12V 56 Ohm

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
Panasonic
RAL-D9W-K RAL-D9W-K
Fujitsu
TQ2-12V ATQ203 TQ2-12V ATQ203
Panasonic
TQ2-5V TQ2-5V
Panasonic
TX2-12V TX2-12V
Panasonic
HFD41-5VDC-HS HFD41-5VDC-HS
Jameco Valuepro

$2.95 ea

240 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2321255
  • Manufacturer: Fujitsu
  • Manufacturer no.: RY-5WF-K-UL
  • HTS code: 8536490075
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
50+ $2.29
500+ $1.95
1000+ $1.75

Request a Large Quantity Quote

Miniature Relay for Signal Switching DPDT 1A 12V 56 Ohm

Specifications

  • Type: Miniature
  • Coil Voltage: 12 VDC
  • Relay Contact Form: 2 Form C (DPDT-NO, NC)
  • Maximum Switching Current: 1 A
  • Coil Type: Non-Latching
  • Power Consumption: 450 mW
  • Contact Termination: Solder Pin
  • Contact Form: DPDT (2 Form C)
  • Coil Resistance: 56 Ohms
  • Contact Material: Silver Palladium (AgPd) with Gold Plating
  • Mounting Style: Through Hole


Report a problem
Suggest a product
Specification Value
Relay ConstructionNon-Latching
Contact FormDPDT
Coil Voltage5 VDC
Coil Resistance56 Ohm
Contact Current1 A
Contact Voltage120 VAC, 60 VDC
Pins8
Length20.2 mm
Width9.8 mm
Height12.5 mm


Report a problem
Suggest a product