General Purpose SPDT Relay 12VDC 8A 627Ohm

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
TQ2-12V ATQ203 TQ2-12V ATQ203
G5V-2-DC12 G5V-2-DC12
LEG-12F-R LEG-12F-R
EC2-5NJ EC2-5NJ
DS2E-S-DC12V DS2E-S-DC12V
Clearance

$1.49 ea

10% discount applied in cart

144 ship on Jan. 21


  • Jameco Part no.: 2281039
  • Manufacturer: TYCO Power Systems
  • Manufacturer no.: RY210012
  • HTS code: 8536490075
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09

Request a Large Quantity Quote

General Purpose SPDT Relay 12VDC 8A

Features:

  • Contact Form: SPDT
  • Coil Voltage: 12VDC
  • Coil Current: 19.2mA
  • Contact Current Rating: 8A
  • Switching Voltage: 400VAC
  • Coil Power: 230mW
  • Coil Resistance: 627Ω


Report a problem
Suggest a product
Specification Value
Relay ConstructionNon-Latching
Contact FormSPDT
Coil Voltage (DC)12
Coil Resistance (ohms)627
Contact Current8A
Contact Voltage250/400VAC
Pins5
Body Length (mm)28.5
Body Width (mm)10.1
Body Height (mm)12.3
FamilyRY2
Maximum Pick-Up Voltage8.4VDC
Minimum Dropout Voltage1.2VDC
Operate Time7ms
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)-40


Report a problem
Suggest a product