AC to DC Power Supply Single Output 12 Volt 12.5 Amp 150 Watt

You may also like:
SP-150-12 SP-150-12
RS-150-12 RS-150-12
LRS-150-12 LRS-150-12
RS-25-12 RS-25-12
RS-15-12 RS-15-12
RS-75-12 RS-75-12
SP-240-12 SP-240-12

$38.95 ea

41 ship on Apr. 24

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 123423
  • Manufacturer: MEAN WELL
  • Manufacturer no.: S-150-12
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $38.95
10+ $34.95

Request a Large Quantity Quote

150W 12VDC 12.5A Enclosed Switching Power Supply

12 Volts @ 12.5 Amps

Features:

  • AC input range selectable by switch
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at 25KHz
  • 2 years warranty
  • Certifications: UL/CUL/TUV/CB
CE Agency Approval is no longer offered on this product. Manufacturer plans to discontinue this product in the near future. See Related Products tab for direct replacement.

For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)12.5
Maximum Output Power (W)150
FamilyS-150
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)3.2
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CE/CB
Efficiency (%)82
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)7
Width (inch)4.3
Height (inch)2
ColorSilver
TypeSwitch Selectable
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)12.5 A


Report a problem
Suggest a product