AC to DC Power Supply Single Output 15 Volt 10 Amp 150 Watt

$39.95 ea


  • Part no.: 123432
  • Manufacturer: MEAN WELL
  • Manufacturer no.: S-150-15
  • RoHS Compliant
Pricing
# of units Price
1+ $39.95
10+ $36.95

Request a Large Quantity Quote

150W AC/DC ENCLOSED SWITCHING POWER SUPPLY

15Volts @ 10Amps

Specifications:
  • Size (L x W x H) (inches): 7.0 x 4.3 x 2.0
  • Ripple and Noise (mV p-p): 180
  • Load Regulation: 0.3%
  • Line Regulation: 0.3%
  • Input: 85-264VAC @ 47-63Hz
  • Switch-selectable AC input
  • 2-year warranty
  • Certifications: UL/CUL/TUV/CB

    CE Agency Approval is no longer offered on this product. Manufacturer plans to discontinue this product in the near future. See Related Products tab for direct replacement.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)10
Maximum Output Power (W)150
FamilyS-150
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)3.2
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)85
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)7
Width (inch)4.3
Height (inch)2
Agency ApprovalsUL/CUL/TUV/CE/CB
ColorSilver
TypeSwitch Selectable
StyleEnclosed


Report a problem
Suggest a product