AC to DC Power Supply Single Output 5 Volt 30 Amp 150 Watt

You may also like:
SP-150-5 SP-150-5
RS-150-5 RS-150-5
LRS-150F-5 LRS-150F-5
RS-15-5 RS-15-5
RS-25-5 RS-25-5
SP-320-5 SP-320-5
RS-50-5 RS-50-5
SP-200-5 SP-200-5

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 123394
  • Manufacturer: MEAN WELL
  • Manufacturer no.: S-150-5
  • Web Exclusive
# of units Price
1+ $39.95
10+ $36.95

Request a Large Quantity Quote

150W AC/DC ENCLOSED SWITCHING POWER SUPPLY

5Volts @ 30Amps

Specifications:
  • Size (L x W x H) (inches): 7.0 x 4.3 x 2.0
  • Ripple and Noise (mV p-p): 150
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 85-264VAC @ 47-63Hz
  • Switch-selectable AC input
  • 2-year warranty
  • Certifications: UL/CUL/TUV/CB

    CE Agency Approval is no longer offered on this product. Manufacturer plans to discontinue this product in the near future. See Related Products tab for direct replacement.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)30
Maximum Output Power (W)150
FamilyS-150
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)3.2
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CE/CB
Efficiency (%)78
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)7
Width (inch)4.3
Height (inch)2
ColorSilver
TypeSwitch Selectable
StyleEnclosed
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)30 A


Report a problem
Suggest a product