# of units | Price |
---|---|
1+ | $2.65 |
10+ | $2.35 |
100+ | $2.05 |
500+ | $1.75 |
2000+ | $1.55 |
Specification | Value |
---|---|
Family | SMA |
Gender | Female |
Body Orientation | Straight |
Impedance | 50 Ohm |
Contact Plating | Gold |
Contact Material | Brass |
Body Plating | Gold |
Body Material | Brass |
Operating Frequency | 0Hz to 18GHz |
Termination Method | Solder Cup |
Insulation Material | Teflon |
Mounting | Panel Mount |
Depth | 12.8 mm |
Height | 12.8 mm |
Length | 12.9 mm |