Connector SMA Adapter Male to Male Straight Gold 18 GHz

You may also like:
200-155 200-155
G1B235-R G1B235-R
CH-7820-N-R CH-7820-N-R
SB-321-R SB-321-R
B-311 B-311
31-219-RFX-VP-R 31-219-RFX-VP-R

$2.75 ea

422 In Stock
450 ship on Sep. 10


  • Jameco Part no.: 161294
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: S-311-G-R
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $2.75
10+ $2.49
50+ $2.25
100+ $1.95

Request a Large Quantity Quote

Male/Male SMA Connector

Features

  • Height: 8mm
  • Length: 21mm
  • Body Material: Brass
  • Insulator Material: Teflon
  • Maximum Frequency: 18 Ghz


Report a problem
Suggest a product
Specification Value
FamilySMA
GenderMale/Male
Body OrientationStraight
Impedance50 Ohm
Contact PlatingGold
Contact MaterialBrass
Body PlatingGold
Body MaterialBrass
Operating Frequency0Hz to 18GHz
Termination MethodCable or Panel
Insulation MaterialTeflon
Height8 mm
Length21 mm


Report a problem
Suggest a product