AC to DC Power Supply Single Output 24 Volt 12.5 Amp 300 Watt

$69.95 ea


  • Part no.: 196657
  • Manufacturer: MEAN WELL
  • Manufacturer no.: S-320-24
  • RoHS Compliant
Pricing
# of units Price
1+ $69.95
10+ $54.95

Request a Large Quantity Quote

300W AC/DC ENCLOSED SWITCHING POWER SUPPLY

24Volts @ 12.5Amps

Specifications:
  • Size (L x W x H) (inches): 8.5 x 4.5 x 2.0
  • Ripple and Noise (mV p-p): 150
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 85-264VAC @ 47-63Hz
  • Switch-selectable AC input
  • 2-year warranty
  • Certifications: UL/CUL

    CE Agency Approval is no longer offered on this product. Manufacturer plans to discontinue this product in the near future. See Related Products tab for direct replacement.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)12.5
Maximum Output Power (W)300
FamilyS-320
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)2.5
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)84
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)8.5
Width (inch)4.5
Height (inch)2
Agency ApprovalsUL/CUL
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product