Fuse Block 30A 300V Dual Circuit Cartridge Chassis Mount

You may also like:
03420012HX040 03420012HX040
Eaton
0031.3503 0031.3503
Schurter
LPX-01B-6R LPX-01B-6R
Optifuse
GFS603-R GFS603-R
Jameco Valuepro
2203-R 2203-R
Jameco Valuepro
G/S GFS703-R G/S GFS703-R
Jameco Valuepro

$3.95 ea

4 In Stock


  • Jameco Part no.: 2296679
  • Manufacturer: Eaton
  • Manufacturer no.: S-8202-2
  • HTS code: 8536695050
  • Web Exclusive
# of units Price
1+ $3.95
10+ $3.59
50+ $3.25
100+ $2.59
500+ $1.95

Request a Large Quantity Quote

Fuse Block 30A 300V Dual Circuit Cartridge Chassis Mount

Specifications

  • Series: S-8000
  • Fuseholder Type: Block
  • Fuse Type: Cartridge
  • For Use With/Related Products: 3AG
  • Fuse Size: 1/4" Dia x 1 1/4" L (6.4mm x 31.8mm)
  • Number of Circuits: 2
  • Voltage: 300 V
  • Current Rating (Amps): 30 A
  • Mounting Type: Chassis Mount
  • Termination Style: Quick Connect - 0.250" (6.3mm)
  • Contact Material: Spring Bronze
  • Contact Finish: Tin-Lead


Report a problem
Suggest a product
Specification Value
MountingFuse Block
Fuse Type1/4" x 1-1/4"
Number of Fuses2
Current Rating30 A
Voltage Rating300 VAC
TerminationQuick Connect 0.25"


Report a problem
Suggest a product