# of units | Price |
---|---|
1+ | $1.25 |
10+ | $1.09 |
100+ | $0.89 |
500+ | $0.79 |
1000+ | $0.69 |
Specification | Value |
---|---|
Impedance | 8 Ohm |
Nominal Input Power (W) | 0.5 |
Input Power (max) (W) | 1 |
Output | 80 dB |
Frequency Range | 100 Hz to 1000 Hz |
Magnet Size (Diameter x H) (inches) | 1.2 x 0.8 |
Termination Method | Solderable Lug |
Magnet Material | AlNiCo |
Depth | 1 in. |
Length | 2.9 in. |
Width | 1.2 in. |