Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

15 Volt 3800 mA 57 Watt Wall Adapter 2.5mm Right Angle Plug

You may also like:
GS60A24-P1J GS60A24-P1J
GST60A24-P1J GST60A24-P1J
GST90A24-P1M GST90A24-P1M
MANGO240-0500AY MANGO240-0500AY
GST120A24-P1M GST120A24-P1M
KPL-060M-2.5-VI KPL-060M-2.5-VI

$11.95 ea

9 ship on Nov. 30


  • Jameco Part no.: 2313407
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: S060CQ1500380
  • HTS code: 8504409530
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $11.95
10+ $10.95

Request a Large Quantity Quote

15 Volt 3.8 Amp 57 Watt Wall Adapter 2.5mm Right Angle Plug

Specifications

  • Output voltage: 15 VDC
  • Output current: 3.8 A (3800 mA)
  • Output connector: 2.5mm x 5.5mm center positive right angle cylindrical female barrel plug
  • Input voltage: 100 to 240 VAC @ 50/60 Hz, 1.8 A
  • Size: 4.66"L x 2.25"W x 1.39"H
  • Case color: Black
  • Output cord length: 39" (1 meter)
  • Weight: 0.66 lbs.
  • Agency approvals: UL, CUL, TUV


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)3.8
Maximum Output Power (W)57
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeCylindrical Female R/A
Output Connector Diameters2.5mm x 5.5mm right angle
PolarityCenter Positive
Agency ApprovalsUL/CUL/TUV/CE
Maximum Input Current (A)1.5
Number of Outputs1
Length (inch)4.66
Width (inch)2.25
Height (inch)1.4
Product NoteLevel V
ColorBlack
TypeAuto Switching
StyleDesktop
Output Voltage (Channel 1)15 VDC
Output Current (Channel 1)3.8 A


Report a problem
Suggest a product