Varistor Metal Oxide 300 Volt AC 385 Volt 1200 Amp 470 Volt Through Hole

You may also like:
SVR391D07A SVR391D07A
Arndt Electronics
V220ZA05 V220ZA05
Jameco Valuepro
ERZ-V07D241 ERZ-V07D241
Panasonic
V150ZA1 V150ZA1
General Electric
B72210-S0271-K101 B72210-S0271-K101
EPCOS
B72214S231K101 B72214S231K101
EPCOS

$0.15 ea

8,980 In Stock


  • Jameco Part no.: 1911631
  • Manufacturer: EPCOS
  • Manufacturer no.: S07K300
  • HTS code: 8536300000
  • Web Exclusive
# of units Price
10+ $0.15
100+ $0.12
500+ $0.09
1000+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Varistor 300V 1200A Single Circuit Through Hole Disc 7mm

Specifications

  • Maximum AC Volts: 300 V
  • Maximum DC Volts: 385 V
  • Varistor Voltage (Min): 423 V
  • Varistor Voltage (Typ): 470 V
  • Varistor Voltage (Max): 775 V
  • Current - Surge: 1.2 kA
  • Energy: 23 J
  • Number of Circuits: 1
  • Capacitance @ Frequency: 100 pF @ 1 kHz
  • Operating Temperature: -40°C to 105°C (TA)
  • Mounting Type: Through Hole
  • Package: Disc 7mm


Report a problem
Suggest a product
Specification Value
Varistor Voltage (V)470
Voltage Rating300 VAC, 385 VDC
Surge Energy Rating23J
Surge Current Rating1200A
Maximum Clamping Voltage775V
Maximum Clamping Current10A
Capacitance90 pF
Lead StyleRadial
Body Diameter7 mm
MountingThrough Hole
TechnologyMetal Oxide
ESD ProtectionNo
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
FamilyS07
Lead Pitch5 mm
Width4.5 mm
Height11 mm


Report a problem
Suggest a product