1.2 Volt 20 mA Single Pole Single Throw DC to AC Solid State Relay

You may also like:
KF0604D KF0604D
Kyotto
KD20C40AX KD20C40AX
Kyotto
RSR1ND-D24040 RSR1ND-D24040
Rayex Electronics
RSR1ND-D24060 RSR1ND-D24060
Rayex Electronics
AQV252G AQV252G
Panasonic
G3MC-202PL DC24 G3MC-202PL DC24
Omron

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

164988">Substitute Products

  • Web Exclusive
# of units Price
1+ $2.49
10+ $2.25
50+ $1.95

Request a Large Quantity Quote

DC-to-AC Solid State Relay

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:
  • Control voltage: 1.2VDC @ 20mA
  • Contact form: SPST
  • Contact voltage: 125VAC
  • Contact current: 1.5A
  • Size: 0.9"L x 0.16"W x 0.63"H
  • 4-pin package
  • Terminal type: Solder lead
  • Agency approvals: UL/CSA

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product