Single Pole Double Throw On-Off Slide Switch 6A 250VAC

You may also like:
SS-12E17 SS-12E17
SS-12F56-4 SS-12F56-4
1AM4022 1AM4022
35-222-BU 35-222-BU
35-202-BU 35-202-BU
MS22D16 MS22D16

$1.95 ea

7 ship on May. 13


  • Jameco Part no.: 2181124
  • Manufacturer: C&K
  • Manufacturer no.: S102031MS02QE
  • HTS code: 8536509050
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
250+ $1.25
500+ $1.09

Request a Large Quantity Quote

SPDT On-Off Slide Switch

Features:

  • Contact Form: SPDT On-Off
  • Contact Rating: 6A @ 250VAC; 6A @ 125VAC; 1A @ 125VDC
  • Electrical Life: 10,000 make-and-break cycles at full load
  • Operating Temperature: -30°C to 65°C
  • Dimensions: 1.38"L x 0.53"W x 0.28"D
  • Actuator height: 0.335"
  • Contact material: Silver
  • No housing markings
  • Mounting Style: PC thru-hole
  • With detent
  • Epoxy sealed

    Typical Applications:

  • Portable tools
  • Small appliances
  • Floor care products

    Report a problem
    Suggest a product
  • Specification Value
    Pins3
    Contact FormSPDT
    Switch FunctionON-OFF
    Contact Rating6 A @ 250 VAC
    Size (L" x W" x H")1.38 x 0.53 x 0.28
    Lead Pitch0.25 in.
    Housing MaterialPlastic
    Product Length1.38 in.
    Width0.53 in.
    Height0.28 in.


    Report a problem
    Suggest a product