0.21" (5.23mm) Stereo Phone Jack 3-Conductor TRS Open Circuit Connector Solder Eyelet

You may also like:
DTJ-0400 DTJ-0400
11 11
PJ31640 PJ31640
CS7021-DN-BLK-R CS7021-DN-BLK-R
CS7021-DN-RD-R CS7021-DN-RD-R
12B 12B

$2.95 ea

17 ship on Apr. 12


  • Jameco Part no.: 2289919
  • Manufacturer: Switchcraft
  • Manufacturer no.: S12B
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.75
100+ $2.49

Request a Large Quantity Quote

0.21" (5.23mm) Stereo Phone Jack 3-Conductor TRS Open Circuit Connector Solder Eyelet

Specifications

  • Series: LITTEL-JAX®
  • Connector Type: Phone Jack
  • Gender: Female
  • Signal Lines: Stereo (3 Conductor, TRS)
  • Industry Recognized Mating Diameter: 0.206" (5.23mm) open frame jack
  • Actual Diameter: 0.210" (5.33mm)
  • Number of Positions/Contacts: 3 Conductors, 3 Contacts
  • Voltage - Rated: 25VDC
  • Current Rating: 1A
  • Internal Switch(s): Does Not Contain Switch
  • Mounting Type: Panel Mount, Through Hole
  • Termination: Solder Eyelet(s)
  • Unshielded
  • Features: Mounting Hardware, Thread Lock
  • Operating Temperature: -20°C to 65°C
  • Contact Material - Plating: Natural
  • Body Material: Copper Alloy
  • Body Color: Silver
  • Includes: 3 pcs (1 Connector, 1 Nut, 1 Washer)
  • Contact Material: Copper Alloy
  • Panel Hole Size: 0.375" (9.52mm)
  • Thread Size: 3/8"-32

Related Products



Report a problem
Suggest a product
Specification Value
Body OrientationStraight
Product Type5.23 mm, Stereo
GenderPlug
MountingPanel Mount
Number of Contacts3
ColorSilver
Dimensions5.8L x 15.6 Dia (mm)
Termination MethodSolderable Lug


Report a problem
Suggest a product