Snap-In Electrolytic Capacitor 15,000uF 50 VDC 85°C

You may also like:
SLP222M100C4P3 SLP222M100C4P3
Cornell Dubilier
LGR821/450 LGR821/450
Nichicon
P6KE62A P6KE62A
Fairchild Semiconductor
EC10K50LP-R EC10K50LP-R
Jameco Valuepro
SNA15000/25-R SNA15000/25-R
Jameco Valuepro
SNB6800/50-R SNB6800/50-R
Jameco Valuepro

$3.95 ea

18 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2235153
  • Manufacturer: James Electronics
  • Manufacturer no.: S15000/50
  • HTS code: 8532220020
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $3.95
10+ $3.55
100+ $3.25

Request a Large Quantity Quote

Snap-In Electrolytic Capacitor 15,000µF 50 VDC 85°C

Specifications:

  • Value: 15,000uF
  • Voltage: 50 VDC
  • Tolerance: ±20%
  • Temperature: 85°C
  • Dimension: 35 mm Diameter x 40 mm Length x 10 mm Lead Spacing


Report a problem
Suggest a product
Specification Value
Capacitance15000 µF
Voltage Rating50 VDC
Tolerance20%
Vertical/HorizontalV
Dimensions35 x 40 x 10 mm
Diameter35 mm
Height40 mm
Pitch10 mm
Maximum Operating Temperature85°C


Report a problem
Suggest a product