Anti-Static Workstation Kit With Grounding Strap And Cord

You may also like:
HDBC-1224.25 HDBC-1224.25
Jameco Benchpro
1203-PU Black 1203-PU Black
Jameco Benchpro
RIC-20 RIC-20
Jameco Benchpro
#E-V801118-01 #E-V801118-01
ITW ECPS / ITW Thielex
RIC-220 RIC-220
Jameco Benchpro
A/S 11.25 X 22-R A/S 11.25 X 22-R
Jameco Benchpro

$69.95 ea

19 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2152075
  • Manufacturer: Statico
  • Manufacturer no.: S1512-2448KJ
  • HTS code: 8536300000
  • Electronics Parts Locator
# of units Price
1+ $69.95
10+ $64.95
25+ $59.95

Request a Large Quantity Quote

Anti-Static Workstation Kit


S1512 Series is a 3-layer construction mat that provides a unique work surface for use in static-safe workstations to protect electrostatic discharge sensitive components and devices against static electricity. The conductive-buried fleece helps to increase dimensional stability and lay-flat qualities of the mat. While top layer provides a tough work surface, the bottom layer adds excellent cushioning properties to the mat. Thickness is 0.125".

Features:
  • Gauge: 0.125" ± 0.013" (1/8" or 125 mils)
  • Weight: 60-65 oz./yd²
  • Tensile (ASTM D412): 350 lb/in² minimum
  • Elongation (ASTM D412): 110%
  • Tear (ASTM D1004): 80 lb/in minimum
  • Resistance ESD S4.1-1997: 1.0 x 107 to 7.0 x 108 (@ 100V)
  • Suggested service temperature range: -20°F to +160°F

    Includes:
  • 3-layer 24" x 48" static-dissipative mat
  • Adjustable wrist grounding strap with 6-foot coil cord and alligator clip
  • 15-foot common point grounding cord for table mat/wrist strap

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeField Service Kit
    Size24" x 48" x 0.125"


    Report a problem
    Suggest a product