Diode Standard Recovery Rectifier 200 Volt 1A 2-Pin SMA Tape and Reel

You may also like:
1N4001 1N4001
Major Brands
1N4004 1N4004
Major Brands
1N4007 1N4007
Major Brands
1N4002 1N4002
Major Brands
1N5817 1N5817
Major Brands
MR851G MR851G
On Semiconductor

$0.19 ea

Call 1-800-831-4242


  • Jameco Part no.: 1591391
  • Manufacturer: Diodes Incorporated
  • Manufacturer no.: S1D-13-F
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100080
  • Web Exclusive
# of units Price
265+ $0.19
1325+ $0.17
6625+ $0.15

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 265
Diode Switching 200 Volt 1A 2-Pin SMA


S1D-13,RECTIFIER STANDARD RECO VERY GPP SMA 1.0A 200V 5K

Report a problem
Suggest a product
Specification Value
ApplicationRectifier
PackageSMA
Repetitive Peak Reverse Voltage200 V
Maximum Forward Current1 A
Maximum Forward Voltage1.1 V
MountingSurface Mount
Pins2
PackagingTape and Reel
FamilyS1D
Length4.6 mm (Max)
Width2.92 mm (Max)
Height2.1 mm (Max)
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
Peak Non-Repetitive Surge Current30A
Maximum Reverse Current5uA
Peak Reverse Recovery Time3000ns


Report a problem
Suggest a product