This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
164996">Substitute Products# of units | Price |
---|---|
1+ | $1.95 |
10+ | $1.75 |
100+ | $1.49 |
500+ | $1.25 |
1000+ | $1.09 |
Specification | Value |
---|---|
Product Type | DC/AC |
Contact Form | SPST |
Contact Voltage | 80 VAC to 240 VAC |
Contact Current | 2.5 A |
Control Voltage | 1.2 VDC |
Pins | 4 |
Terminal Type | SIP-4 |
Length | 23 mm |
Width | 4 mm |
Height | 19.4 mm |
Family | S102 |
I/O Isolation Voltage | 3000V |