Diode Standard Recovery Rectifier 400 Volt 1.5A 2-Pin SMB Tape and Reel

Diodes Incorporated
S2G-13
You may also like:
1N4001 1N4001
Major Brands
1N4004 1N4004
Major Brands
1N4007 1N4007
Major Brands
1N4002 1N4002
Major Brands
1N5817 1N5817
Major Brands
1N5819 1N5819
Major Brands

$0.38 ea

Call 1-800-831-4242


  • Jameco Part no.: 1591527
  • Manufacturer: Diodes Incorporated
  • Manufacturer no.: S2G-13
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
135+ $0.38
675+ $0.31
3375+ $0.27

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 135
Diode Switching 400 Volt 1.5A 2-Pin SMB


S2G-13,RECTIFIER STANDARD RECO VERY GPP SMB 1.5A 400V 3K

Report a problem
Suggest a product
Specification Value
ApplicationRectifier
PackageSMB
Repetitive Peak Reverse Voltage400 V
Maximum Forward Current1.5 A
Maximum Forward Voltage1.15 V
MountingSurface Mount
Pins2
PackagingTape and Reel
FamilyS2G
Length4.57 mm (Max)
Width3.94 mm (Max)
Height2.42 mm (Max)
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
Peak Non-Repetitive Surge Current50A
Maximum Reverse Current5uA


Report a problem
Suggest a product