# of units | Price |
---|---|
1+ | $0.99 |
10+ | $0.85 |
100+ | $0.69 |
Specification | Value |
---|---|
Relay Construction | Non-Latching |
Contact Form | 4PST |
Coil Voltage | 12 VDC |
Coil Resistance | 720 Ohm |
Contact Current | 4 A |
Contact Voltage | 250 VAC, 30 VDC |
Pins | 12 |
Length | 28.4 mm |
Width | 12.5 mm |
Height | 10.2 mm |
Family | S |
Maximum Pick-Up Voltage | 8.4 VDC |
Minimum Dropout Voltage | 1.2 VDC |
Operate Time | 9 ms |
Maximum Operating Temperature | 65°C |
Minimum Operating Temperature | -55°C |