# of units | Price |
---|---|
1+ | $1.39 |
10+ | $1.19 |
24+ | $1.09 |
96+ | $0.99 |
Specification | Value |
---|---|
Cell Size | SR44 |
Cell Size | SR44 |
Output Voltage | 1.55 VDC |
Output Voltage | 1.55 VDC |
Capacity | 175 mAH |
Capacity | 175 mAH |
Chemistry | Silver-Oxide |
Chemistry | Silver-Oxide |
Termination | Pressure Fit |
Size | 0.45"Dia. x 0.21"Th |
Battery Type | Ag2O |
Termination | Pressure Fit |
Non-Rechargeable/Rechargeable | Non-Rechargeable |
Width | 0.45 in. |
Battery Type | Primary |
Height | 0.21 in. |
Diameter | 0.45 in. |
Rechargeable | No |
Thickness | 0.21 in. |
Family | N/A |
Product Type | Non-Rechargeable Battery |