Diode Standard Recovery Rectifier 400 Volt 3A 2-Pin SMC Tape and Reel

Diodes Incorporated
S3G-13
You may also like:
1N4001 1N4001
1N4004 1N4004
1N4007 1N4007
1N4002 1N4002
1N5817 1N5817
1N5819 1N5819

$0.85 ea

Call 1-800-831-4242


  • Jameco Part no.: 1591551
  • Manufacturer: Diodes Incorporated
  • Manufacturer no.: S3G-13
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
60+ $0.85
300+ $0.74
1500+ $0.66

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 60
Diode Switching 400 Volt 3A 2-Pin SMC


S3G-13,RECTIFIER STANDARD RECO VERY GPP SMB 3.0A 400V 3K

Report a problem
Suggest a product
Specification Value
ApplicationRectifier
PackageSMC
Repetitive Peak Reverse Voltage400 V
Maximum Forward Current3 A
Maximum Forward Voltage1.15 V
MountingSurface Mount
Pins2
PackagingTape and Reel
FamilyS3G
Length7.11 mm (Max)
Width6.22 mm (Max)
Height2.42 mm (Max)
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
Peak Non-Repetitive Surge Current100A
Maximum Reverse Current10uA


Report a problem
Suggest a product