Diode Switching 400 Volt 3A Automotive 2-Pin SMC

You may also like:
1N4007G 1N4007G
1N4001G 1N4001G
1N5408G 1N5408G
1N5402G 1N5402G
1N4005G 1N4005G
RHRG30120 RHRG30120

$0.25 ea

Call 1-800-831-4242


  • Jameco Part no.: 1541781
  • Manufacturer: Diodes Incorporated
  • Manufacturer no.: S3G-13-F
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100080
  • Web Exclusive
# of units Price
200+ $0.25
1000+ $0.18
5000+ $0.16

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 200
Diode Switching 400 Volt 3A Automotive 2-Pin SMC


S3G-13-F,RECTIFIER STANDARD RE COVERY GAAS

Report a problem
Suggest a product
Specification Value
ApplicationGENERAL PURPOSE
TypeRECTIFIER DIODE
Average Forward Current-Max (A)3
Non-rep Pk Forward Current-Max (A)100
[email protected] Reflow Temperature-Max (s)5
Peak Reflow Temperature (Cel)245
Rep Pk Reverse Voltage-Max (V)400
JESD-30 CodeR-PDSO-C2
ConfigurationSINGLE
Number of Elements1
Number of Terminals2
Terminal FormC BEND
Terminal PositionDUAL
Number of Phases1
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Surface MountYES
Moisture Sensitivity Level1
RoHS CompliantYES


Report a problem
Suggest a product