Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
Product Mall
Manufacturer Listing
Mean Well Store
Kit Mall
Product Centers
Power Resource Center
Energy Efficiency White Paper
Power Factor Correction
Low Profile Power Supplies
Component Center
Gift Center
Jameco Robot Store
Order online, by phone or fax.
Contact Us »
MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Corporate Accounts
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
Home
Interconnects
Networking/Telecom
Modular Jacks & Plugs
Cat5e Unshielded Pass-Through RJ45 Plug Connectors (100pc Plastic Jar)
View larger image
Jameco Part no.:
2334879
Manufacturer:
Simply45
Manufacturer p/n:
S45-1500
HTS code:
8538907080
No datasheet available. Please review the tabs below for product specifications.
You may also like:
PT-066
Jameco Valuepro
555141-1
TE Connectivity
0845-2RIT-E4
Bel Fuse
JW0-0013NL
Pulse Electronics
S45-1501
Simply45
S45-1550
Simply45
New Product
$56.95
ea
3 In Stock
More Available – 5 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$56.95
5+
$51.25
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2334879
Manufacturer:
Simply45
Manufacturer no.:
S45-1500
HTS code:
8538907080
No datasheet available. Please review the tabs below for product specifications.
Web Exclusive
# of units
Price
1+
$56.95
5+
$51.25
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Cat5e Unshielded Pass-Through RJ45 Plug Connectors (100pc Plastic Jar)
Simply45® is the industry's most innovative and high-performing RJ45 modular plug brand.
Features
Single Piece Design
3 Prong Pin Design with 50µ of True 24ct Gold Plating
Solid and Stranded LAN Cables
Straight-Line Wire Insert
Improved Crosstalk Performance
Commercial rated: IEC 60695-11-10, CMP Plenum, CMR, CM; and LSZH up to B2ca rated LAN cable
Color-Tinted RJ45 Modular Plugs
Wide Mouth Jar for Easy Hand Access
Color-Coded Jar Caps
UL Listed
PoE/PoH Rated
Compliant with Industry Standards. ANSI/TIA 568.2-D, 1096-A; ISO/IEC 11801, 60603-7, 8877:1992; FCC
Lic. Under Patents: 9,543,729; 10,116,082; 10,573,990; 11,146,014.
Plastic Jar of 100 pcs.
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Gender
Plug
Contact Arrangement
8P8C
Common Name
RJ45 (CAT5e)
Entry
Side
Panel Stops
No
Body Orientation
Straight
Mounting
Pass Through
Housing Color
Blue
Shielded
No
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
Shop By Category
Category
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE - Additional Savings
×
Cat5e Unshielded Pass-Through RJ45 Plug Connectors (100pc Plastic Jar)
Image is representative only