Cat5e Unshielded Pass-Through RJ45 Plug Connectors (50pc Clamshell)

You may also like:
PT-066 PT-066
Jameco Valuepro
555141-1 555141-1
TE Connectivity
0845-2RIT-E4 0845-2RIT-E4
Bel Fuse
JW0-0013NL JW0-0013NL
Pulse Electronics
S45-1500 S45-1500
Simply45
S45-1550 S45-1550
Simply45
New Product

$32.95 ea

4 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2334887
  • Manufacturer: Simply45
  • Manufacturer no.: S45-1501
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $32.95
5+ $28.95

Request a Large Quantity Quote

Cat5e Unshielded Pass-Through RJ45 Plug Connectors (50pc Clamshell)

Simply45® is the industry's most innovative and high-performing RJ45 modular plug brand.

Features

  • Single Piece Design
  • 3 Prong Pin Design with 50µ of True 24ct Gold Plating
  • Solid and Stranded LAN Cables
  • Straight-Line Wire Insert
  • Improved Crosstalk Performance
  • Commercial rated: IEC 60695-11-10, CMP Plenum, CMR, CM; and LSZH up to B2ca rated LAN cable
  • Color-Tinted RJ45 Modular Plugs
  • UL Listed
  • PoE/PoH Rated
  • Compliant with Industry Standards. ANSI/TIA 568.2-D, 1096-A; ISO/IEC 11801, 60603-7, 8877:1992; FCC
  • Lic. Under Patents: 9,543,729; 10,116,082; 10,573,990; 11,146,014.
  • 50 pc. Clamshell
Pack of Simply45 S45-1501 Pass-Through RJ45 Connectors

Report a problem
Suggest a product
Specification Value
GenderPlug
Contact Arrangement8P8C
Common NameRJ45 (CAT5e)
EntrySide
Panel StopsNo
Body OrientationStraight
MountingPass Through
Housing ColorBlue
ShieldedNo


Report a problem
Suggest a product