Switchcraft S760K

You may also like:
PL1351-R PL1351-R
Jameco ValuePro
PL1352-R PL1352-R
Jameco ValuePro
G1P639-R G1P639-R
Jameco ValuePro
JR-1020 JR-1020
Jameco ValuePro
GCJ0352 GCJ0352
Jameco ValuePro
PL1035-R PL1035-R
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 1774981
  • Manufacturer: Switchcraft
  • Manufacturer no.: S760K
  • HTS code: 8536694010
  • Web Exclusive
# of units Price
1+ $3.95
10+ $3.59
100+ $3.39

Request a Large Quantity Quote

Locking DC Power Plug 2.5mm ID 5.5mm OD Black Plastic Insulator

Specifications

  • Plug ID: 2.5mm (0.1")
  • Plug OD: 5.5mm (0.218")
  • Overall length: 43.2mm (1.7")
  • Locking part: Floating lockring, 5/16-32 NEF-2B Internal thread
  • Black plastic insulator


Report a problem
Suggest a product
Specification Value
Body/Shell StylePlug
Pin/Inner Diameter (mm)2.5mm
Outer Diameter5.5mm
TerminationSolder Cup
Mounting TypeCable Mount
Body OrientationStraight
Current Rating5 A


Report a problem
Suggest a product