12 VDC 1250 mA 15 Watt Regulated Switching Table Top Power Supply 2.1mm Plug

You may also like:
GS15A-3P1J GS15A-3P1J
MEAN WELL
2AAL090F 2AAL090F
Jameco Reliapro
2ABU120F 2ABU120F
Jameco Reliapro
KPM180S-VI KPM180S-VI
Jameco Reliapro
TJ-045518 TJ-045518
Jameco Reliapro
ADP-12GB-2.5 ADP-12GB-2.5
Delta Electronics
094-0224-000 094-0224-000
James Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2289471
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: SA06-15S12R-U
  • HTS code: 8504409530
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

12 Volt DC 1.25 Amp 15 Watt Regulated Switching Table Top Power Supply 2.1mm Plug

Specifications

  • Output voltage: 12 VDC
  • Output current: 1.25A (1250 mA)
  • Output power: 15 watts
  • Output connector: 2.1mm x 5.5mm, center positive cylindrical female barrel plug
  • Input voltage: 100 to 240 VAC @ 50 - 60 Hz
  • LED indicator: Yes
  • Size: 3.54"L x 1.98"W x 1.24"H
  • Case color: Black
  • DC Output cord length: 6 feet with EMI filter
  • AC input cord not included, we recommend a 2-wire "Figure-8" style (IEC 320-C7) AC power cord (P/N: 189587)
  • Weight: 0.41 lbs.
  • Agency approvals: UL, CUL, TUV, CE, FCC
  • Efficiency Level IV


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current1.25 A
Power Rating15 W
AC Power CordNOT INCLUDED, RECOMMEND 189587
Input Voltage100 VAC to 240 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL, TUV, CB, CE, FCC
Maximum Input Current0.5 A
Number of Outputs1
Length3.54 in.
Width1.98 in.
Height1.24 in.
Product NoteLevel IV
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)1.25 A
FamilyN/A


Report a problem
Suggest a product