# of units | Price |
---|---|
1+ | $9.95 |
10+ | $8.95 |
50+ | $7.95 |
100+ | $6.95 |
Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 4 A |
Power Rating | 20 W |
AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
Input Voltage | 100 VAC to 240 VAC |
Input Frequency | 50 Hz to 60 Hz |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.5mm x 5.5mm |
Polarity | Center Positive |
Agency Approvals | UL, CUL, TUV, CE, FCC |
Maximum Input Current | 0.8 A |
Number of Outputs | 1 |
Length | 3.74 in. |
Width | 1.98 in. |
Height | 1.41 in. |
Product Note | Level IV |
Color | Black |
Type | Auto Switching |
Style | Desktop Adapter |
Output Voltage (Channel 1) | 5 VDC |
Output Current (Channel 1) | 2 A |
Family | N/A |