180pF 100V NP0 Axial Ceramic Capacitor

You may also like:
C420C104K5R5CA7200 C420C104K5R5CA7200
Kemet Electronics
SA105E103ZAA SA105E103ZAA
AVX
P20R104K5-F P20R104K5-F
Jameco Valuepro
A15XR103K05YU A15XR103K05YU
Jameco Valuepro
SA105E104MAA SA105E104MAA
AVX
SA101C472KAA SA101C472KAA
AVX
Clearance

$0.19 ea

10% discount applied in cart

6,515 In Stock


  • Jameco Part no.: 2229802
  • Manufacturer: AVX
  • Manufacturer no.: SA101A181KAA
  • HTS code: 8532230020
  • Electronics Parts Locator
# of units Price
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

180pF 100V NP0 Axial Ceramic Capacitor

  • Capacitance: 180 pF (0.18 nF, 0.00018 uF)
  • Voltage: 100 VDC
  • Tolerance: 10%
  • Temperatire coefficient: NP0
  • Operating temperature range: -55°C to +125°C


Report a problem
Suggest a product
Specification Value
Capacitance0.00018 µF, 180 pF
Voltage Rating100 VDC
Tolerance10%
DielectricC0G (NP0)
ConstructionAxial
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Lead Diameter0.445 mm
Dimensions2.54mm x 4.32mm
Case StyleDipped
Diameter0.1 in., 2.54 mm
Length0.17 in., 4.32 mm


Report a problem
Suggest a product