4700 pF (0.0047uF) 100V Ceramic Bead Axial Capacitor X7R

You may also like:
C420C104K5R5CA7200 C420C104K5R5CA7200
Kemet Electronics
SA105E103ZAA SA105E103ZAA
AVX
P20R104K5-F P20R104K5-F
Jameco Valuepro
A15XR103K05YU A15XR103K05YU
Jameco Valuepro
SA105E104MAA SA105E104MAA
AVX
314J222K100VATTQY22 314J222K100VATTQY22
Jameco Valuepro
Clearance

$0.15 ea

10% discount applied in cart

5,057 In Stock


  • Jameco Part no.: 2229837
  • Manufacturer: AVX
  • Manufacturer no.: SA101C472KAA
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.09
500+ $0.07
1000+ $0.06

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

4700 pF 100V Ceramic Bead Axial Capacitor X7R

Features

  • Capacitance: 0.0047 µF (0.0047 uF / 4.7 nF / 4700 pF)
  • Tolerance: ±10%
  • Voltage: 100 V
  • Diameter: 5 mm
  • Temperature rating: X7R


Report a problem
Suggest a product
Specification Value
Capacitance0.0047 µF, 4700 pF
Voltage Rating100 VDC
Tolerance10%
DielectricX7R
ConstructionAxial
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Lead Diameter0.445 mm
Dimensions2.54mm x 4.32mm
Case StyleDipped
Diameter0.1 in., 2.54 mm
Length0.17 in., 4.32 mm


Report a problem
Suggest a product