Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Wall Adapter Switching Power Supply 5 VDC 3A 15 Watt Level V 2.1mm Plug

You may also like:
GE24I05-P1J GE24I05-P1J
KSAS0180500300VU-VI KSAS0180500300VU-VI
GST18U05-P1J GST18U05-P1J
SGA18U05-P1J SGA18U05-P1J
ST-242A ST-242A
GS25U12-P1J GS25U12-P1J
ST-241A ST-241A
GS25U24-P1J GS25U24-P1J
Clearance

$4.95 ea

10% discount applied in cart

502 ship on Oct. 26


  • Jameco Part no.: 2270919
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: SA115B-05
  • HTS code: 8504407018
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
250+ $3.59
500+ $3.29

Request a Large Quantity Quote

Wall Adapter Switching Power Supply 5 VDC 3A 15 Watt Level V

Specifications

  • Family: SA
  • Output Voltage - Channel 1: 5 VDC
  • Output Current - Channel 1: 3A
  • Number of Outputs: 1
  • Maximum Output Power (W): 15
  • Input Voltage: 100 to 240 VAC
  • Input Frequency: 50 to 60 Hz
  • Type: Switching
  • LED Indicator: No
  • Style: Wall Adapter
  • Mounting Style: Wall
  • Length (inch): 2.9
  • Width (inch): 1.9
  • Height (inch): 1.2
  • Agency Approvals: UL, CUL, FCC
  • Output Connector Type: Cylindrical Female
  • Output Connector Diameters: 2.1mm x 5.5mm
  • Polarity: Center Positive
  • Output Cord Length: 6 feet
  • AC Power Cord: -
  • Feature: Level V
  • Color: Black
  • Product Type: AC to DC Power Supply


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)3
Output Connector Diameters2.1mm x 5.5mm
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeCylindrical Female
PolarityCenter Positive
Size (L" x W" x H")2.9 x 1.9 x 1.2
Agency ApprovalsUL/CUL/FCC
AC Power CordN/A
Maximum Input Current (A)3
Number of Outputs1
Maximum Output Power (W)15
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel V


Report a problem
Suggest a product