0.047uF 50V Axial Ceramic Capacitor X7R

You may also like:
C420C104K5R5CA7200 C420C104K5R5CA7200
Kemet Electronics
SA105E103ZAA SA105E103ZAA
AVX
P20R104K5-F P20R104K5-F
Jameco Valuepro
A15XR103K05YU A15XR103K05YU
Jameco Valuepro
SA105E104MAA SA105E104MAA
AVX
SA101C472KAA SA101C472KAA
AVX
Clearance

$0.49 ea

10% discount applied in cart

6,497 In Stock


  • Jameco Part no.: 2229811
  • Manufacturer: AVX
  • Manufacturer no.: SA205C473KAA
  • HTS code: 8532230020
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.19
500+ $0.17
1000+ $0.15

Request a Large Quantity Quote

0.047uF 50V Axial Ceramic Capacitor X7R

Specifications

  • Capacitance: 0.047µF
  • Tolerance: ±10%
  • Voltage - Rated: 50V
  • Temperature Coefficient: X7R
  • Operating Temperature: -55°C to 125°C
  • Applications: General Purpose
  • Mounting Type: Through Hole
  • Package / Case: Axial
  • Size / Dimension: 0.100" Dia x 0.260" L (2.54mm x 6.60mm)


Report a problem
Suggest a product
Specification Value
Capacitance0.047 µF, 47000 pF
Voltage Rating50 VDC
Tolerance10%
DielectricX7R
ConstructionAxial
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Lead Diameter0.445 mm
Dimensions2.54mm x 6.60mm
Case StyleDipped
Diameter0.1 in., 2.54 mm
Length0.26 in., 6.6 mm


Report a problem
Suggest a product