Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Display 7-Segment Red 2.24 Inch Common Anode RHDP 45mcd

You may also like:
UA5651-11-R UA5651-11-R
UC5621-11-R UC5621-11-R
LSD5101A LSD5101A
LSD3211-11 LSD3211-11
HDSP-303G HDSP-303G
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2285967
  • Manufacturer: Kingbright Corporation
  • Manufacturer no.: SA23-12SRWA
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
1+ $6.95
10+ $6.25
100+ $4.95

Request a Large Quantity Quote

Red 7-Segment LED Display Common Anode 2.3”

Features:

  • Character Height: 2.24
  • Illuminated Color: Red
  • Common: Common Anode
  • Typical Forward Voltage: 7.4V
  • Typical Forward Current: 20mA
  • Typical mcd: 190


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Height (inch)2.24
No. of Digits1
Illuminated ColorRed
ColorGrey
ConfigurationCommon Anode
Dominant Wavelength640 nm
Intensity45 mcd
Decimal PointRHDP
Typical Vf(V)@If(mA)7.2 @ 10
Maximum Forward Current30 mA
Maximum Forward Voltage9.2 V
FamilySA23
TypeModule
Number of LEDs8
Buss PolarityCA
Peak Wavelength655nm
Digit Size2.3 inch
Pins / Leads10
Maximum Reverse Current10uA
Maximum Reverse Voltage5V
Pattern GraphicsSegmented
Typical [email protected](mA)45 @ 10
Total Thickness12.0mm
Viewing Area Height56.9mm
Wavelength (nm)640
Viewing Area Length70.0mm
Display Height (mm)56.9
Continuous Forward Current-Max (mA)240
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count10
Operating Temperature-Max (Cel)85°C
Supplier_PackageDIP


Report a problem
Suggest a product