IC SA636 High Performance FM IF Mixer 20-pin SSOP Tube

NXP Semiconductors Rohs logo
SA636DK/01,112
You may also like:
LM2917N-8/NOPB LM2917N-8/NOPB
TI
LM385BZ-2.5 LM385BZ-2.5
Major Brands
L4981AD L4981AD
STMicroelectronics
SA555D SA555D
TI

$7.09 ea

6 ship on Nov. 1


  • Jameco Part no.: 918479
  • Manufacturer: NXP Semiconductors
  • Manufacturer no.: SA636DK/01,112
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
10+ $7.09
50+ $6.39
250+ $5.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Up Down Converter Voltage Mixer 3 Volt 500MHz 20-Pin SSOP Bulk

Report a problem
Suggest a product
Specification Value
PackageSSOP
FamilySA636
Maximum Input Frequency500MHz(Typ)
Maximum Output Frequency0.6MHz(Min)
Maximum Power Gain14dB
Minimum Input Voltage2.7V
Input Voltage3V
Maximum Input Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingTube
Pins20
Width4.5mm (Max)
Height1.4mm (Max)
Product Length6.6mm (Max)
Product TypeUp-Down Converter and Mixer


Report a problem
Suggest a product