Electromechanical Relay Single Pole Double Throw 40A 24 Volt 75Ohm

You may also like:
LD1A-12F-R LD1A-12F-R
Rayex Electronics
LD-12F LD-12F
Rayex Electronics
7-1414967-8(NV23KCZ0.57) 7-1414967-8(NV23KCZ0.57)
Jameco ValuePro
NT73-2CS10DC12V0.36 NT73-2CS10DC12V0.36
Jameco ValuePro
G8N-1U-AS DC12-JRP G8N-1U-AS DC12-JRP
Jameco ValuePro
4-1904124-3-JRP 4-1904124-3-JRP
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2094194
  • Manufacturer: Sanyou Electrical
  • Manufacturer no.: SARL-124DF
  • HTS code: 8536490075
  • Web Exclusive
# of units Price
1+ $3.95
10+ $3.59
50+ $3.25

Request a Large Quantity Quote

Plastic Enclosed Construction Relay

Features:
  • Contact form: SPDT
  • Coil resistance: 320Ω
  • Coil voltage: 24VDC
  • Number of pins: 5
  • Quick connect terminals
  • Dielectric strength (between contact and coil): 500VDC
  • Operating temperature: -35°C to +85°C
  • Size: 1.1"L x 1.1"W x 1.0"H
  • Potter and Brumfield cross reference: VF4A-45H11

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product