Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Solderable Prototyping Board 2528 Hole Double 830-Point Breadboard Pattern

You may also like:
22-516 22-516
SB300 SB300
ST1 ST1
(PCB228) (PCB228)
SB400 SB400
PCB-586-R PCB-586-R

$11.95 ea

24 ship on May. 27
More Available – 3 weeks


  • Electronics Parts Locator
# of units Price
1+ $11.95
10+ $10.95
25+ $9.95
100+ $8.95

Request a Large Quantity Quote

Solderable Prototyping Board

SB1660 Solderable PC BreadBoard, 4 Mounting Holes, Matches Double-BB830 breadboard

The SB1660 Solderable PC BreadBoard enables you to transfer your circuit and wires from a plugin breadboard without changing your layout. The SB1660 has the same pattern and spacing as two standard 830 connection point BB830 solderless plug-in breadboards side-by-side. It has a standard 5-hole strip for each IC pin, just like solderless breadboards.It provides the reliable long-term connectionsof soldered joints.

The SB1660 has eight power rails like two solderless breadboards, plus four bonus rails for power or signals. There are bonus two-hole pads along the centerlines allowing DIL (dual in-line) headers to be used. A top side silkscreen helps to position components. Six mounting holes allow your projects to be secured.

BPS prototyping boards use high-quality FR4 glass epoxy PCBs for long life. An anti-tarnish coating protects the copper for a long shelf-life and provides easy soldering. BPS boards are lead-free and RoHS compatible.

Features:

  • Solderable PC BreadBoard, 4 Mounting Holes, Matches Double-BB830 breadboard
  • Same pattern as two standard 830 connection point BB830 solderless plug-in breadboards side-by-side
  • Single-sided high-quality FR4 glass-epoxy circuit board
  • 1oz/ft copper with an anti-tarnish coating for easy soldering. Lead free and RoHS compatible
  • 2528 holes, 0.042" holes are drilled on 0.1" (2.54mm) centers. 6 mounting holes
  • Dimensions: 3.65" tall, 7.25" long, 1/16" thick (92.7 x 184.2 x 1.6mm)

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeSolderable Breadboard
    PlatingEpoxy Glass
    Centers (in.)0.1
    No. Of Holes2528
    Size L x W (ins.)7.3 x 3.7
    Hole Diameter (ins.)0.042
    Thickness (in.)0.0625
    No. of Mounting Holes x Dia. (in.)6 x 0.125
    SidesSingle
    Circuit PatternDouble 830-pt breadboard. Power/Ground rails. Bonus pads.
    Power / Ground Busses12


    Report a problem
    Suggest a product