Busboard Prototype Systems SB300

You may also like:
SB404 SB404
Busboard Prototype Systems
169P84WE 169P84WE
Vector Electronics
64P44XXXP 64P44XXXP
Vector Electronics
84P44WE 84P44WE
Vector Electronics
(PCB228) (PCB228)
Jameco ValuePro
PCB-365-R PCB-365-R
Jameco ValuePro
PCB-102-R PCB-102-R
Jameco ValuePro

$4.95 ea

160 In Stock
More Available – 3 weeks


  • Web Exclusive
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.59

Request a Large Quantity Quote

The SB300 Solderable PC BreadBoard enables you to transfer your circuit and wires from a plug-in breadboard without recutting wires or changing your layout. The SB300 has the same pattern and spacing as a standard 300 connection point solderless plug-in breadboard. It has a standard 5-hole strip for each IC pin, just like solderless breadboards. However, it has the advantage that soldered joints provide a more reliable long-term connection than solderless contacts.

The SB300 has two power rails along the centerline.

BPS prototyping boards use high-quality FR4 glass epoxy PCBs for long life, with an anti-tarnish protective coating for easy soldering. BPS boards are lead-free and RoHS compatible.

Features:

  • Same pattern and spacing as a standard 300 connection point solderless plug-in breadboard.
  • Single-sided high-quality FR4 glass-epoxy circuit board.
  • 1oz/ft² copper with an anti-tarnish coating for easy soldering. Lead free and RoHS compatible.
  • 360 holes, 0.042" holes are drilled on 0.1" (2.54mm) centers.
  • 1.20" tall, 3.00" long, 1/16" thick (31 x 76 x 1.6mm)
  • Circuit pattern matches BB300 solderless breadboard


Report a problem
Suggest a product
Specification Value
Product TypeSolderable Breadboard
PlatingCopper Plated
Pitch0.1 in.
No. Of Holes300
Hole Size0.042 in.
Length3 in.
Width1.2 in.
Thickness0.0625 in.
Mounting Hole0
SidesSingle
Circuit PatternBB300 breadboard. Power/Ground rails.
Power / Ground Busses2


Report a problem
Suggest a product