SB400 Solderable PC Board 1 Sided PCB Matches 400-Point Breadboards Plus Bonus Pads

You may also like:
22-516 22-516
GC Electronics
SB300 SB300
Busboard Prototype Systems
ST1 ST1
Busboard Prototype Systems
(PCB228) (PCB228)
Jameco Valuepro
PCB-586-R PCB-586-R
Jameco Valuepro
PR2H1 PR2H1
Busboard Prototype Systems

$4.95 ea

135 In Stock
More Available – 3 weeks


  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.75

Request a Large Quantity Quote

Solderable Prototyping PerfBoard Single-Sided FR4

The SB400 Solderable PC BreadBoard enables you to transfer your circuit and wires from a standard 400-point plug-in breadboard without recutting wires or changing your layout. The SB400 has the same pattern and spacing as a standard 400 connection point solderless plug-in breadboard, like the BB400. It has a standard 5-hole strip for each IC pin, just like solderless breadboards plus 4 power rails. However, it has the advantage that soldered joints provide a more reliable long-term connection than solderless contacts.

The SB400 has four power rails like solderless breadboards, plus two bonus rails for power or signals. There are bonus two-hole pads along the centerline allowing DIL (dual in-line) headers to be used.

BPS prototyping boards use high-quality FR4 glass epoxy PCBs for long life, with an anti-tarnish protective coating for easy soldering. BPS boards are lead-free and RoHS compatible.

Features:

  • Same pattern and spacing as a standard 400 connection point solderless plug-in breadboard.
  • Single-sided high-quality FR4 glass-epoxy circuit board.
  • 1oz/ft² copper with an anti-tarnish coating for easy soldering. Lead free and RoHS compatible.
  • 540 holes, 0.042" holes are drilled on 0.1" (2.54mm) centers.
  • 1.90" tall, 3.00" long, 1/16" thick (48 x 76 x 1.6mm)

Compatible Solderless Breadboards



Report a problem
Suggest a product
Specification Value
Product TypeSolderable Breadboard
PlatingPhenolic
Pitch0.1 in.
No. Of Holes400
Hole Size0.042 in.
Length3 in.
Width1.9 in.
Thickness0.0625 in.
Mounting Hole0
SidesSingle
Circuit Pattern400-pt breadboard. Power/Ground rails. Bonus pads.
Power / Ground Busses6


Report a problem
Suggest a product