Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Solderable Prototyping Board 540 Hole 400-point Breadboard Pattern

You may also like:
22-516 22-516
SB300 SB300
ST1 ST1
(PCB228) (PCB228)
SB400 SB400
PCB-586-R PCB-586-R

$4.95 ea

85 ship on May. 29
More Available – 3 weeks


  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.45
50+ $3.95
100+ $3.75

Request a Large Quantity Quote

Solderable Prototyping Board

SB404 Solderable PC BreadBoard, 4 Mounting Holes, Matches BB400 400-point white breadboard or BB400T 400-point translucent breadboard.

The SB404 Solderable PC BreadBoard enables you to transfer your circuit and wires from a plug-in breadboard without recutting wires or changing your layout. The SB404 has the same pattern as a standard 400 connection point BB400 solderless plug-in breadboard. It has a standard 5-hole strip for each IC pin, just like solderless breadboards plus 4 power rails. However, it has the advantage that soldered joints provide a more reliable long-term connection than solderless contacts. The SB404 has four power rails like solderless breadboards, plus two bonus rails for power or signals. There are bonus two-hole pads along the centerline allowing DIL (dual in-line) headers to be used. A top side silkscreen helps to position components. Four mounting holes allow your projects to be secured. BPS prototyping boards use high-quality FR4 glass epoxy PCBs for long life. An anti-tarnish coating protects the copper for a long shelf-life and provides easy soldering. BPS boards are lead-free and RoHS compatible.

Features:

  • Same pattern as a standard 400 connection point solderless plug-in breadboard
  • Single-sided high-quality FR4 glass-epoxy circuit board. Top side silkscreen
  • 1oz/ft² copper with an anti-tarnish coating for easy soldering. Lead free and RoHS compatible
  • 540 holes, 0.042" holes are drilled on 0.1" (2.54mm) centers. Four 0.125" mounting holes
  • Dimensions: 3.75 x 1.85in (95.3 x 47.0mm), 1/16" thick (1.6mm)


Report a problem
Suggest a product
Specification Value
Product TypeSolderable Breadboard
PlatingEpoxy Glass
Centers (in.)0.1
No. Of Holes628
Size L x W (ins.)3.8 x 1.9
Hole Diameter (ins.)0.042
Thickness (in.)0.0625
No. of Mounting Holes x Dia. (in.)4 x 0.125
SidesSingle
Circuit Pattern400-pt breadboard. Power/Ground rails. Bonus pads.
Power / Ground Busses6


Report a problem
Suggest a product