# of units | Price |
---|---|
1+ | $7.95 |
10+ | $7.25 |
50+ | $6.49 |
Specification | Value |
---|---|
Product Type | Solderable Breadboard |
Plating | Epoxy Glass |
Pitch | 0.1 in. |
No. Of Holes | 1258 |
Hole Size | 0.042 in. |
Length | 7.3 in. |
Width | 1.9 in. |
Thickness | 0.0625 in. |
Mounting Hole | 0.125 in. (4) |
Sides | Single |
Circuit Pattern | 830-pt breadboard. Power/Ground rails. Bonus pads. |
Power / Ground Busses | 6 |